05813935

Heilind Number:RYC05813935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813935
ECAD Model:
3D Model

Description:

05813935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813935
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC0340-000
SKU:RYC05813935

Detailed Description

Enhance cable organization with our Z-Type Marker in white, designed for efficient labeling in various industries. Crafted from durable PVC, it ensures long-lasting performance, while the straight-cut design offers easy application. Featuring a bold black legend 'Z', it guarantees clear identification. This push-on marker is compatible with cable diameters ranging from .08 to .13 inches (2-3.2 mm), making it versatile for different wire types. Perfect for labeling solutions in the Label & Identification Products category, it's a must-have for streamlined cable management.