05813936

Heilind Number:RYC05813936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813936
ECAD Model:
3D Model

Description:

05813936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813936
Color:White
Legend:+
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0341-000
SKU:RYC05813936

Detailed Description

Effortlessly organize and identify your cables with our Z-Type Marker. Crafted from durable white PVC, these markers feature a sleek design with a straight cut for easy application. The black legend ensures clear visibility, while the push-on style allows for quick installation. Compatible with cables ranging from .08 to .13 inches (2-3.2mm) in diameter, these markers are perfect for use in various applications. Stay organized and efficient with our Z-Type Marker, an essential tool for any labeling task in the Label & Identification Products category. Elevate your cable management game with these high-quality markers.