05813948

Heilind Number:RYC05813948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05813948
ECAD Model:
3D Model

Description:

05813948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05813948
Color:White
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0347-000
SKU:RYC05813948

Detailed Description

Label cables with ease using our Z-Type Marker in White. Crafted from durable PVC, these straight-cut markers feature bold Black legends for clear identification. Designed for seamless installation, they are push-on compatible with cables ranging from .08 to .13 inches (2 to 3.2 mm) in diameter. Perfect for organizing wire and cable systems, these markers are a must-have for any professional setting. Indispensable for efficient cable management, ensure your workspace stays tidy and organized with these high-quality markers.