059641-000

Heilind Number:RYC059641-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:059641-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0822-10-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 059641-000
Voltage:600 V AC
Wire Size:10 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
SKU:RYC059641-000

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Engineered for durability and reliability, this cable features a 10 AWG silver-coated copper conductor, ensuring efficient power transmission up to 600 V AC. Its jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers exceptional resistance to harsh environments, with an operating temperature range of -65 to 200 °C. Whether used in electrical power systems or industrial machinery, this cable guarantees optimal performance, making it a versatile and essential component for your operations. Stay connected with confidence, choose quality, choose our Multiconductor Industrial Cable.