06151000

Heilind Number:RYC06151000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151000
ECAD Model:
3D Model

Description:

06151000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151000
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0348-000
SKU:RYC06151000

Detailed Description

Stay compliant with ROHS standards while efficiently organizing your cables with our Z-Type Marker in sleek black. Made of durable flexible PVC, these markers feature a straight cut for easy installation on cables ranging from .098 to .157 inches in diameter. The crisp white legend ensures clear identification, while the push-on design guarantees a secure fit. Ideal for a variety of applications, these markers are a must-have for any organization system. Elevate your cable management game with these high-quality markers.