| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151101 |
| Color: | Brown |
| Legend: | 1 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | White |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Part Aliases: | EC0349-000 |
| SKU: | RYC06151101 |
06151101
| Heilind Number: | RYC06151101 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151101 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Z-Type Marker in Brown. Made of flexible PVC, this marker is durable and eco-friendly with RoHS compliance. Featuring a straight cut design and a white legend, it provides clear labeling for effortless cable management. The push-on style ensures quick and hassle-free installation, compatible with cables ranging from .098 to .157 inches (2.5 to 4 mm) in diameter. Perfect for all your labeling needs, whether at home or in a professional setting.

