06151202

Heilind Number:RYC06151202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151202
ECAD Model:
3D Model

Description:

06151202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151202
Color:Red
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:EC0350-000
SKU:RYC06151202

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in striking red. Designed for efficient cable management, this marker is crafted from flexible PVC for durability and ease of installation. With a straight-cut design and push-on application, it ensures a secure fit on cables with diameters ranging from .098 to .157 inches (2.5 to 4 mm). The black legend stands out clearly, providing essential labeling for your wiring setup. Compliant with RoHS standards, this marker is a reliable choice for environmentally conscious projects. Perfect for use in a variety of industries, from telecommunications to electrical engineering, it helps streamline your workflow and maintain organization. Upgrade your cable identification system with this essential accessory.