06151404

Heilind Number:RYC06151404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151404
ECAD Model:
3D Model

Description:

06151404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0361-000
SKU:RYC06151404

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker is designed for easy push-on application, suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). Featuring a straight cut and clear black legend, it ensures clear identification in any setting. Compliant with RoHS standards, it offers peace of mind for environmentally conscious users. Perfect for a variety of applications, from industrial to residential, this marker is a versatile solution for efficient cable management. Upgrade your labeling system with this essential accessory from our range of Label & Identification Products.