| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151412 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | C |
| Marker Cut: | Straight |
| Part Aliases: | EJ1952-000 |
| SKU: | RYC06151412 |
06151412
| Heilind Number: | RYC06151412 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151412 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in a vibrant Yellow hue. Crafted from Flexible PVC, this marker features a straight cut for easy installation on wires. The clear Black legend 'C' ensures clear identification, while its Push-On design effortlessly accommodates cable diameters ranging from .01 to .16 inches (2.5 to 4 mm). Perfect for Label & Identification needs, this marker guarantees efficient and durable cable management in any setting.

