| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151413 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | EJ1953-000 |
| SKU: | RYC06151413 |
06151413
| Heilind Number: | RYC06151413 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151413 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable identification process with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker is durable and easy to install thanks to its push-on design. With a straight cut and black legend, it ensures clear and lasting labeling for your cables. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4mm), it offers versatility in various applications. Upgrade your labeling game with this essential tool in the Label & Identification Products category.

