06151414

Heilind Number:RYC06151414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151414
ECAD Model:
3D Model

Description:

06151414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151414
Color:Yellow
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EJ1954-000
SKU:RYC06151414

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker is designed for long-lasting use. With a straight cut and push-on installation, it offers convenience and efficiency. The black legend ensures clear labeling, while its compatibility with cable diameters ranging from .01 to .16 inches (.25 to 4 mm) makes it versatile for various applications. Perfect for labeling wires and cables in industrial settings, this marker is a must-have for efficient organization.