06151415

Heilind Number:RYC06151415
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151415
ECAD Model:
3D Model

Description:

06151415

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151415
Color:Yellow
Legend:F
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EJ1956-000
SKU:RYC06151415

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, designed for efficient labeling in various applications. Crafted from durable Flexible PVC, this marker ensures long-lasting performance, while its Straight cut and Push-On installation method guarantee hassle-free use. The Black legend stands out clearly on the yellow background, offering easy identification. Compatible with cables ranging from .01 to .16 inches (2.5 to 4mm) in diameter, it provides versatile labeling solutions. Ideal for use in Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves, this marker is a must-have for any professional. Elevate your cable management with this essential accessory.