06151416

Heilind Number:RYC06151416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151416
ECAD Model:
3D Model

Description:

06151416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151416
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EJ1957-000
SKU:RYC06151416

Detailed Description

Identify cables with ease using our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker ensures durability and easy application, featuring a straight cut for a seamless fit. The black legend "G" stands out clearly for efficient cable organization. Designed for push-on installation, it accommodates cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm). Perfect for labeling needs in various industries, this marker guarantees clear and lasting identification. Explore our Label & Identification Products for more options to streamline your cable management system.