06151420

Heilind Number:RYC06151420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151420
ECAD Model:
3D Model

Description:

06151420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151420
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EJ1960-000
SKU:RYC06151420

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this push-on marker features a straight cut design for convenient application. The black K legend ensures clear labeling, while its compatibility with cable diameters ranging from .01 to .16 inches (2.5 to 4mm) makes it versatile for various applications. Perfect for organization and identification in any setting, whether it's for professional or personal use. Upgrade your cable management system with this high-quality marker.