06151421

Heilind Number:RYC06151421
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151421
ECAD Model:
3D Model

Description:

06151421

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151421
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EJ1961-000
SKU:RYC06151421

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these durable markers are designed for efficient cable management. Featuring straight cuts for a clean and professional look, they come with a convenient push-on design for hassle-free installation. The black legend ensures clear labeling, enhancing visibility and organization. Suitable for cables with a diameter ranging from 0.01 to 0.16 inches (2.5 to 4 mm), these markers are perfect for a wide range of applications in the labeling and identification of wires and cables. Ideal for use in various industries, they are a reliable solution for streamlining cable management processes.