| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151423 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EJ1963-000 |
| SKU: | RYC06151423 |
06151423
| Heilind Number: | RYC06151423 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151423 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, this marker ensures lasting performance. The Straight-cut design and Black legend provide clear identification. Effortlessly install it as a Push-On accessory, compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter. Ideal for labeling wires and cables, this marker is a must-have for maintaining a tidy and efficient workspace. Explore our Label & Identification Products for more options.

