06151424

Heilind Number:RYC06151424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151424
ECAD Model:
3D Model

Description:

06151424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151424
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EJ1965-000
SKU:RYC06151424

Detailed Description

Identify cables with ease using our Z-Type Marker in bright yellow. Crafted from durable flexible PVC, these markers ensure lasting visibility and organization in any setting. Featuring a straight cut design and black legend for clear labeling, they are perfect for efficient cable management. Simply push them on cables with a diameter ranging from .01 to .16 inches (2.5 - 4mm) for a secure fit. Ideal for various applications, these markers belong to our extensive collection of Label & Identification Products, offering convenience and reliability in your workspace. Stay organized and streamline your operations with these essential cable markers.