| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151427 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | EJ1968-000 |
| SKU: | RYC06151427 |
06151427
| Heilind Number: | RYC06151427 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151427 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables with ease using our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker features a straight cut for seamless application. The black R legend ensures clear labeling, while the push-on design offers convenient installation. Suitable for cables ranging from .01 to .16 inches (2.5 - 4 mm) in diameter, it guarantees compatibility with a variety of setups. Perfect for organizing wire and cable systems, this marker is a reliable solution for efficient labeling in any workspace.

