06151428

Heilind Number:RYC06151428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151428
ECAD Model:
3D Model

Description:

06151428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151428
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EJ1969-000
SKU:RYC06151428

Detailed Description

Enhance cable organization and identification with our Yellow Z-Type Marker Sleeve. Crafted from durable Flexible PVC, this marker features a straight cut design for efficient application. With a sleek black legend, it ensures clear labeling for easy cable management. Suitable for cables ranging from .01 to .16 inches (2.5-4mm) in diameter, it offers versatile use in various settings. Perfect for labeling wire and cable bundles, this push-on sleeve is a must-have in any workspace. Upgrade your labeling system with this essential accessory from our Clip-On Markers & Sleeves collection.