| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151430 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | EJ1971-000 |
| SKU: | RYC06151430 |
06151430
| Heilind Number: | RYC06151430 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151430 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker is durable and perfect for straight-cut applications. The black U legend stands out for clear labeling, while the push-on design ensures easy installation. Compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, it offers versatile use in various industries. Upgrade your labeling system with this high-quality marker, a must-have for efficient cable management.

