06151431

Heilind Number:RYC06151431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151431
ECAD Model:
3D Model

Description:

06151431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151431
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC0370-000
SKU:RYC06151431

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and perfect for a variety of applications. The black V legend stands out clearly, ensuring easy readability. With a straight cut design, it securely attaches to cables. This push-on marker is compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), making it versatile for different setups. Perfect for labeling and identification in any workspace, it's a must-have for efficient cable management. Explore our range of label and identification products for all your marking needs.