06151437

Heilind Number:RYC06151437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151437
ECAD Model:
3D Model

Description:

06151437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151437
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC0372-000
SKU:RYC06151437

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, a must-have for efficient labeling in any workspace. Crafted from durable Flexible PVC, this marker ensures long-lasting performance, while its Push-On design offers effortless installation. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm), it provides versatility in application. The Straight-cut marker, featuring clear Black legend markings, guarantees easy identification. Perfect for a variety of labeling needs, this marker is a valuable addition to our Label & Identification Products range. Elevate your cable management game with this essential tool.