06151448

Heilind Number:RYC06151448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151448
ECAD Model:
3D Model

Description:

06151448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EJ1950-000
SKU:RYC06151448

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from durable flexible PVC, this push-on marker is designed for easy installation on cables with diameters ranging from 0.01 to 0.16 inches (2.5 to 4 mm). Featuring a sleek black legend, it ensures clear identification and seamless integration into any labeling system. Perfect for a wide range of applications, this marker guarantees efficient cable management in any setting. Elevate your labeling experience with this essential accessory from our Wire & Cable Markers collection.