| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151505 |
| Color: | Green |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .098 - .157 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | EC0373-000 |
| SKU: | RYC06151505 |
06151505
| Heilind Number: | RYC06151505 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151505 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant green. Made of flexible PVC, this marker is durable and compliant with RoHS regulations. Featuring straight-cut for easy installation, it is suitable for cables with a diameter ranging from .098 to .157 inches (2.5 to 4 mm). The black legend '5' stands out clearly, ensuring efficient cable organization. Perfect for labeling tasks in various industries, this push-on marker is a convenient solution for wire and cable identification.

