06151606

Heilind Number:RYC06151606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151606
ECAD Model:
3D Model

Description:

06151606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151606
Color:Blue
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.098 - .157 in, 2.5 - 4 mm
Part Aliases:EC0375-000
SKU:RYC06151606

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in Blue. Designed for effortless installation with a Push-On application, this marker is perfect for cables ranging from .098 to .157 inches in diameter. Made of durable Flexible PVC, it ensures long-lasting use while meeting RoHS compliance standards. The black legend '6' stands out clearly for quick identification, making cable management a breeze. Suitable for various industries, this marker is a must-have for efficient labeling and identification.