06151900

Heilind Number:RYC06151900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151900
ECAD Model:
3D Model

Description:

06151900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151900
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0380-000
SKU:RYC06151900

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in White. Crafted from durable Flexible PVC, these markers ensure long-lasting performance. Featuring a sleek Straight cut design, they provide a professional finish to your cable management. The Black legend stands out clearly for easy identification. Simply push these markers on cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm) for a secure fit. Perfect for various applications, these markers are a must-have in any labeling and identification setup. Upgrade your cable organization game with these versatile Z-Type Markers.