| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151901 |
| Color: | White |
| Legend: | 1 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0381-000 |
| SKU: | RYC06151901 |
06151901
| Heilind Number: | RYC06151901 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151901 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in classic white. Made of durable flexible PVC, this push-on marker features a straight cut for seamless application. The black legend stands out for clear labeling, while its compatibility with cables ranging from .01 to .16 inches in diameter makes it versatile for various applications. Perfect for organizing wires in any setting, this marker is a must-have for efficient cable management.

