06151905

Heilind Number:RYC06151905
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151905
ECAD Model:
3D Model

Description:

06151905

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151905
Color:White
Legend:5
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0385-000
SKU:RYC06151905

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in sleek White. Crafted from durable Flexible PVC, these markers are designed for straight-cut application and feature a bold Black legend for easy identification. Compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, they offer versatile use in various settings. Perfect for labeling and identifying cables with precision, these push-on markers are a must-have in any workspace. Upgrade your cable management system with these high-quality markers from our Label & Identification Products collection.