06151906

Heilind Number:RYC06151906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151906
ECAD Model:
3D Model

Description:

06151906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151906
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0386-000
SKU:RYC06151906

Detailed Description

Effortlessly organize your cables with our Z-Type Marker series, featuring these sleek white markers. Crafted from durable flexible PVC, they offer a secure push-on design for quick installation. The straight-cut marker is compatible with cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, ensuring a perfect fit every time. The bold black legend "6" provides clear identification, making it easy to stay organized in any workspace. Perfect for labeling wires and cables, these markers are a must-have for any professional setting.