06151908

Heilind Number:RYC06151908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151908
ECAD Model:
3D Model

Description:

06151908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151908
Color:White
Legend:8
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0388-000
SKU:RYC06151908

Detailed Description

Effortlessly organize your cables with our White Z-Type Marker. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a Straight cut design and a sleek Black legend, it offers a professional touch to your cable management. With a Push-On installation, it's easy to use, fitting cable diameters ranging from .01 to .16 inches (2.5 to 4mm). Perfect for labeling and identifying cables in various applications, this marker is a must-have in your toolkit. Stay organized with ease and streamline your workspace with this essential accessory.