06151909

Heilind Number:RYC06151909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151909
ECAD Model:
3D Model

Description:

06151909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151909
Color:White
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0389-000
SKU:RYC06151909

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient labeling in various applications. This white marker, made of flexible PVC, offers durable performance while ensuring RoHS compliance. Featuring a straight cut for easy installation, it accommodates cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm). The black legend '9' provides clear identification, enhancing cable management efficiency. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is a versatile solution for your labeling needs. Elevate your cable marking process with this high-quality and reliable product.