06151912

Heilind Number:RYC06151912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151912
ECAD Model:
3D Model

Description:

06151912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151912
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0392-000
SKU:RYC06151912

Detailed Description

Enhance cable organization with our Z-Type Marker, a staple in efficient labeling. Crafted from durable white flexible PVC, these markers boast straight cuts for seamless attachment. Featuring a bold black legend, they ensure clear identification, while their push-on design facilitates quick application. RoHS compliant and suitable for cables with diameters ranging from .01 to .16 inches (2.5 to 4mm), these markers are an essential accessory for any labeling project. Ideal for various industries, they belong to our extensive collection of Clip-On Markers & Sleeves, combining practicality with quality in cable management solutions.