06151913

Heilind Number:RYC06151913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151913
ECAD Model:
3D Model

Description:

06151913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151913
Color:White
Legend:D
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0393-000
SKU:RYC06151913

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Crafted from flexible PVC, this marker ensures durability and ease of installation on cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). The straight-cut design, along with the push-on feature, allows for quick and secure attachment. With a sleek black legend, it offers clear and lasting identification. Compliant with RoHS standards, it guarantees environmentally friendly use. Elevate your labeling process with this essential accessory from our Label & Identification Products collection.