06151915

Heilind Number:RYC06151915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151915
ECAD Model:
3D Model

Description:

06151915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151915
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC0395-000
SKU:RYC06151915

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling. This RoHS-compliant marker, also known as EC0395-000, is a must-have for clear and effective identification. Crafted from durable Flexible PVC, it ensures long-lasting performance. The black legend "F" stands out for easy readability. With a push-on installation method, it's convenient to apply, compatible with cables ranging from 0.01 to 0.16 inches (2.5 to 4 mm) in diameter. Perfect for various applications, it falls under our Label & Identification Products category, specifically suitable for Wire & Cable Markers. Stay organized with this essential tool for the job.