06151916

Heilind Number:RYC06151916
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151916
ECAD Model:
3D Model

Description:

06151916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151916
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:EC0396-000
SKU:RYC06151916

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for effortless identification in any setting. Crafted from durable Flexible PVC, these markers boast reliable performance and compliance with RoHS standards. Featuring a sleek black legend on a white background, they ensure clear and lasting labeling. The straight-cut design allows for seamless application onto cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm). Perfect for a variety of wire and cable marking needs, these push-on markers streamline the identification process in any project. Elevate your labeling game with these essential accessories in the Label & Identification Products category.