06151917

Heilind Number:RYC06151917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151917
ECAD Model:
3D Model

Description:

06151917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151917
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0397-000
SKU:RYC06151917

Detailed Description

Enhance cable organization with our Z-Type Marker in White, crafted from flexible PVC for durability and ease of use. Compliant with RoHS standards, this marker features a straight cut design for seamless application. The black legend "H" ensures clear identification, while the push-on style effortlessly attaches to cables within a diameter range of .01 to .16 inches (2.5 to 4 mm). Perfect for labeling and organizing wire and cable systems, this marker is an essential component in any professional setup. Elevate your labeling game with this high-quality accessory from our Label & Identification Products range.