| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151918 |
| Color: | White |
| Legend: | I |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Part Aliases: | EC0398-000 |
| SKU: | RYC06151918 |
06151918
| Heilind Number: | RYC06151918 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151918 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Designed for efficient labeling, this flexible PVC marker features a straight cut for easy application. With a bold black legend, it ensures clear identification on cables ranging from .01 to .16 inches in diameter. RoHS compliant and durable, it's perfect for various applications in the industrial or commercial sectors. Upgrade your labeling system with this essential accessory for streamlined cable management.

