06151919

Heilind Number:RYC06151919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151919
ECAD Model:
3D Model

Description:

06151919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151919
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC0399-000
SKU:RYC06151919

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Crafted from flexible PVC, this marker features a straight cut for seamless application. The black J legend stands out clearly for efficient cable management. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious users. Suitable for cables with a diameter ranging from .01 to .16 inches (2.5 to 4mm), it's perfect for various applications. Whether for personal or professional use, this Push-On marker ensures easy installation and durable performance. Upgrade your labeling system with this essential accessory, ideal for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves.