06151920

Heilind Number:RYC06151920
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151920
ECAD Model:
3D Model

Description:

06151920

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151920
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC0400-000
SKU:RYC06151920

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a bold black 'K' legend for clear labeling. Made of flexible PVC, this marker is durable and easy to install with a straight cut design. Compliant with RoHS standards, it ensures environmental responsibility. Suitable for cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm), it offers versatile use in various applications. Perfect for organizing wires efficiently, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for more options to streamline your labeling needs.