| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06151921 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .01 - .16 in, 2.5 - 4 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | EC0401-000 |
| SKU: | RYC06151921 |
06151921
| Heilind Number: | RYC06151921 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06151921 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Z-Type Marker in White. Designed for easy push-on application on cables ranging from .01 to .16 inches in diameter, these flexible PVC markers ensure efficient organization. Featuring a straight cut and bold black legend, they offer clear labeling for seamless cable management. With ROHS compliance and durable construction, these markers are ideal for various industries. Upgrade your labeling system with our Z-Type Marker for streamlined identification.

