06151926

Heilind Number:RYC06151926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151926
ECAD Model:
3D Model

Description:

06151926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151926
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:EC0406-000
SKU:RYC06151926

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Crafted from flexible PVC, this marker is durable and easy to install, featuring a push-on design for quick application. With a straight cut for precise placement, it accommodates cables with a diameter ranging from .01 to .16 inches (2.5-4mm). The Q legend in bold black offers clear identification, ensuring efficient cable management. Compliant with RoHS regulations, this marker is not only practical but also environmentally friendly. Perfect for labeling and identification in various applications, it belongs to our extensive range of Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management system with this essential accessory.