06151927

Heilind Number:RYC06151927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151927
ECAD Model:
3D Model

Description:

06151927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151927
Color:White
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0407-000
SKU:RYC06151927

Detailed Description

Enhance organization and efficiency in your workspace with our Z-Type Marker in White. Designed for seamless cable identification, this marker is RoHS compliant and features a durable construction of flexible PVC. With a straight-cut design and easy push-on installation, it effortlessly accommodates cables with diameters ranging from .01 to .16 inches (2.5 to 4mm). The black R legend ensures clear and lasting labeling, perfect for maintaining a streamlined workflow. Suitable for a variety of applications, this marker is a reliable solution for your labeling needs in the Label & Identification Products category.