06151929

Heilind Number:RYC06151929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151929
ECAD Model:
3D Model

Description:

06151929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151929
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC0409-000
SKU:RYC06151929

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Crafted from flexible PVC, this marker ensures durability and longevity. The straight-cut design allows for easy installation, while the push-on mechanism offers convenience. With a wide compatibility range for cable diameters between .01 and .16 inches (2.5-4mm), it's perfect for a variety of setups. The black legend against the white background ensures clear and visible marking. RoHS compliant and part of our label and identification products range, this marker meets quality standards for safe and sustainable use. Elevate your cable management with this essential accessory.