06151931

Heilind Number:RYC06151931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151931
ECAD Model:
3D Model

Description:

06151931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151931
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC0411-000
SKU:RYC06151931

Detailed Description

Organize your cables with ease using our Z-Type Marker, a reliable solution for efficient cable identification. Made of durable white flexible PVC, these markers feature a straight cut design for seamless application. With a push-on installation method, they are quick and convenient to use. The black legend on each marker ensures clear labeling, while their RoHS compliance guarantees their environmental friendliness. Suitable for cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter, these markers are essential for any labeling and identification project. Perfect for various applications, from industrial settings to home organization, they are a versatile tool for keeping cables organized and easily identifiable. Upgrade your cable management system today with our Z-Type Marker.