06151932

Heilind Number:RYC06151932
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151932
ECAD Model:
3D Model

Description:

06151932

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151932
Color:White
Legend:W
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0412-000
SKU:RYC06151932

Detailed Description

Ensure seamless cable organization with our Z-Type Marker in white. Made of flexible PVC, this durable marker features a straight cut for easy installation on cables. With a push-on design, it offers quick and hassle-free application, while its compatibility with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm) makes it versatile for various setups. The black legend "W" provides clear identification, meeting RoHS compliance for environmental responsibility. Ideal for labeling and organizing cables in a range of applications, this marker is a must-have for efficient cable management.