06151933

Heilind Number:RYC06151933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151933
ECAD Model:
3D Model

Description:

06151933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0413-000
SKU:RYC06151933

Detailed Description

Easily identify cables with our Z-Type Marker in White. Crafted from flexible PVC, these markers are durable and compliant with RoHS standards. Featuring straight cuts and a push-on design, they are simple to apply to cables ranging from .01 to .16 inches (2.5 to 4 mm) in diameter. The black legend stands out against the white background for clear and efficient cable organization. Perfect for various industries, these markers are part of our extensive range of Label & Identification Products, offering a reliable solution for efficient cable management.