06151934

Heilind Number:RYC06151934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151934
ECAD Model:
3D Model

Description:

06151934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151934
Color:White
Legend:Y
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0414-000
SKU:RYC06151934

Detailed Description

Enhance cable organization with our Z-Type Marker, a reliable solution for labeling wires and cables in any setting. Featuring a sleek white design with bold black lettering, these markers ensure clear identification. Made of durable flexible PVC, they offer long-lasting performance. The straight-cut design allows for easy installation on cables with a diameter ranging from .01 to .16 inches (2.5 to 4 mm). With ROHS compliance and quick push-on application, these markers are ideal for efficient cable management in various industries. Upgrade your labeling process with these high-quality markers.