06151935

Heilind Number:RYC06151935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151935
ECAD Model:
3D Model

Description:

06151935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151935
Color:White
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Part Aliases:EC0415-000
SKU:RYC06151935

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a versatile solution for clear and durable labeling. Crafted from flexible PVC, this marker ensures a secure fit with a straight cut design and push-on installation. Its black legend stands out prominently against the white background, offering easy identification. Compliant with RoHS regulations, it guarantees environmentally friendly usage. Compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4 mm), it caters to various applications. Ideal for labeling in industrial settings, the Z-Type Marker is a must-have for efficient cable management.