06151936

Heilind Number:RYC06151936
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151936
ECAD Model:
3D Model

Description:

06151936

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151936
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EC0416-000
SKU:RYC06151936

Detailed Description

Enhance cable identification with our Z-Type Marker in White, a versatile solution for organizing wire and cable systems. Made of durable Flexible PVC, this marker features a convenient Push-On design for easy installation. The sleek Straight cut and universal color scheme make it suitable for a wide range of applications. With its RoHS compliance and precise Black legend, it ensures both environmental responsibility and clear labeling. Compatible with cable diameters ranging from .01 to .16 inches (2.5 to 4mm), this marker offers flexibility in usage. Perfect for use in various industries, from telecommunications to automotive, it is a reliable choice for efficient cable management.