06151937

Heilind Number:RYC06151937
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06151937
ECAD Model:
3D Model

Description:

06151937

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06151937
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.01 - .16 in, 2.5 - 4 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC0417-000
SKU:RYC06151937

Detailed Description

Easily identify and organize cables with our Z-Type Marker in White. Crafted from flexible PVC for durability, this marker is designed for a seamless push-on installation. Its straight cut and black legend make cable labeling effortless and efficient. With RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for cables with diameters ranging from .01 to .16 inches (2.5 to 4 mm), it offers versatility in cable management. Perfect for various industries, this marker is a must-have for labeling and identification projects.